SparkFun LTE GNSS SARA-R5 Breakout Board
SparkFun LTE GNSS SARA-R5 Breakout Board is designed for u-blox's SARA-R510M8S LTE-M / NB-IoT module. The u-blox SARA-R5 Series LTE-M/NB-IoT Modules are secure cloud LTE Cat M1 and LTE Cat NB2 solutions based on the UBX-R5 cellular chipset. These modules deliver high-performance satellite positioning with data connectivity in the tiny and compact SARA form factor. The UBX-R5 chipset supports many different forms of data communication from full TCP/IP sockets and packet-switched data through HTTP Get/Put/Post, FTP (the SARA has a built-in file system), Ping, and SMS text messaging. The built-in u-blox M8 GNSS receiver offers accurate and reliable positioning with a separate GNSS antenna interface for an external antenna. Both the GNSS antenna and LTE connections are made via a pair of SMA connectors.The SparkFun LTE GNSS SARA-R5 Breakout Board routes nearly all functional pins on the SARA-R510M8S module to user interfaces (USB or plated-through hole). The SARA-R5 UART interface can be configured into one of five variants, providing connectivity over one or two UARTs. A separate USB port provides access to the SARA's trace log for diagnostic purposes. The Board allows access to all three interfaces (UART1, UART2, and SARA Diag) via three separate USB-C connections. All eight 3.3V serial signals are available on a 0.1"-pitch breakout header. Separate 0.1"-pitch headers break out the SARA's I2C bus, power pins as well as GPIO pins for various functionalities.
Kit Contents
- 1x SparkFun LTE GNSS Breakout - SARA-R5
- 1x Hologram eUICC SIM Card
Features
- u-blox SARA-R510M8S module providing Secure Cloud LTE-M and NB-IoT data communication for multi-regional use
- Please check that your service provider offers LTE-M / NB-IoT coverage for your area before purchasing
- Integrated u-blox M8 GNSS receiver for accurate positioning information
- Nano SIM socket
- Separate, robust SMA connections for LTE and GNSS antennas
- Switchable 3.3V power for an active GNSS antenna
- USB-C connectivity
- LED indicators for:
- Power (VIN and 3.3V)
- SARA-R5 on
- Network indicator
- GNSS timing pulse (1PPS)
- 3.3V plated through-hole (PTH) pins for:
- SARA on
- Network indicator
- UART1
- GNSS timing pulse (1PPS)
- I2C bus
Videos
Front & Back Overview
Đã phát hành: 2021-07-14
| Đã cập nhật: 2022-03-11