SparkFun Makey Makey Classic Invention Kit
SparkFun Makey Makey Classic Invention Kit finds creative ways to interact with computers by using everyday objects to replace keyboards and mice. The makey makey classic kit allows users to hook up all kinds of fun things as an input. The device uses high-resistance switching to detect when users have made a connection even through materials. The makey makey classic is a two-sided circuit board with a top and back sides. The top side comes with six inputs on the front of the board, which can be attached via alligator clipping, soldering to the pads, or any other method. The back side features twelve inputs, six for keyboard keys and six for mouse motion which can access with jumpers via the female headers.Features
- 6x inputs on the front of the board
- 12x inputs on the back
- 6x for keyboard keys
- 6x for mouse motion
Kit Contents
- Makey Makey HID board
- Mini-USB cable
- Alligator clip pack
- Jumper wire pack
Videos
Additional Resources
Đã phát hành: 2018-03-20
| Đã cập nhật: 2022-12-05