SparkFun Micro Triple Axis Accelerometer Breakout (BMA400)

SparkFun Micro Triple Axis Accelerometer Breakout (BMA400) offers a 3-axis acceleration sensor for ultra-low-power applications. The SparkFun breakout features an easy-to-use Micro Qwiic format. The device is an ultra-low power acceleration sensor perfect for wearable and smart home applications. The sensor distinguishes between critical situations and false signals by avoiding false alarms.

Features

  • Qwiic micro-sized board (0.75" x 0.3"/19.05mm x 7.62mm)
  • Supply voltage range
    • 1.72-3.6V
  • Ultra-Low current consumption
    • < 14.5µA at highest performance settings
  • I2C interface (Qwiic-enabled)
  • I2C addresses
    • 0x14 (Default), 0x15
  • Selectable acceleration ranges
    • ±2/±4/±8/±16g
  • 1x Horizontal Qwiic connection port
  • On-chip interrupt features
    • Auto-low power/auto wake-up
    • Step counter
    • Activity recognition (walking, running, standing still)
    • Motion detection
    • Orientation detection
    • Tap/double tap
  • Output data rate range
    • 12.5-800Hz (normal mode)
    • 25Hz (low-power mode)

Videos

Đã phát hành: 2022-12-20 | Đã cập nhật: 2024-02-01