SparkFun Paper Circuits Kit

SparkFun Paper Circuits Kit is designed for creating electronic projects directly on paper, using simple components. The SparkFun Paper Circuits Kit teaches the fundamentals of creating an electric circuit, without the need to solder or code. The Kit provides you with 10 fun and informative light up robot cards, that should only take between 5 to 10 minutes to assemble using the provided templates, strips of copper tape, and LEDs.

The SparkFun Paper Circuits Kit does not include CR2032 coin cell batteries due to major shipping restrictions. Individual card kits are available to download or the Paper Circuits Classroom Pack (which includes 30 individual card kits) is available.

Kit Contents

  • 10x Printed Robot Template Card
  • 10x Yellow LED - 5mm
  • 10x Copper Tape - 1ft
  • 10x Binder Clip

Overview

SparkFun Paper Circuits Kit

Videos

Đã phát hành: 2020-02-26 | Đã cập nhật: 2022-07-04