SparkFun Pi Zero USB Stem PCB Kit
SparkFun Pi Zero USB Stem PCB Kit turns a Raspberry Pi Zero into a USB dongle. The Pi Zero USB consists of a stem installed by soldering it and plugging it directly into the computer or USB hub without additional cable or power supplies. This Raspberry Pi then acts as a USB device using its Linux kernel gadget drivers to get started. The Pi zero stem is soldered directly to the USB SMD test pads on the bottom of the Raspberry Pi Zero without any wires or pogo pins. This Raspberry Pi stem allows users to create a portable VNC server or even cluster several Raspberry Pi Zeros with a USB hub. The kit's zero stem is compatible with the Raspberry Pi Zero v1.3 and the Raspberry Pi Zero W v1.1.Kit Contents
- Pi Zero USB stem
- USB connector
- 2x Nylon bolt
- 2x Nylon screw
Videos
Additional Resources
Đã phát hành: 2018-03-20
| Đã cập nhật: 2022-12-05