SparkFun Pro RF Development Board
SparkFun Pro RF Development Board is a LoRa®-based wireless board that is designed to evaluate SAMD21 MCU and RFM95W LoRa modem. This board helps to develop a compact and easy-to-use IoT Arduino board. SparkFuns Pro Rf development board features a fast MCU and excellent point-to-point data transmission in the 915MHz ISM band with LoRa capabilities. This Pro RF is accompanied by a ground connection, making it easy to connect the buttons and LEDs. The development board includes a power switch and a 2-pin JST connector for powering from a lithium battery. This board features a Micro-B USB and the power switch in the off position. The board programs over a reinforced Micro-B connector with a slim reset button that fits nicely on the side of the board.Features
- SAMD21G18
- ACortex M0+
- 256KB flash memory
- 32MHz external oscillator
- 4 digital and 5 analog IO pins with exclusive GND pins
- Hope RFM95W LoRa Modem
- Point to point radio capabilities
- LoRa enabled
- 915MHz frequency range
- Spread factor: 6-12
- Range up to 1mile line of sight
- U.FL Antenna
- LoRa-based wireless board that is designed to evaluate SAMD21 MCU and RFM95W LoRa modem
- LiPo Battery Charger
- 500mA charge rate
- Qwiic Enabled
- Power LED disconnect jumper for low power applications.
- PTH pins for Software Debug (SWD)
Videos
Additional Resources
Đã phát hành: 2020-05-13
| Đã cập nhật: 2025-01-16