SparkFun Qwiic Mini dToF Imager - TMF8820

SparkFun Qwiic Mini dToF Imager - TMF8820 is a direct time-of-flight (dToF) sensor that includes a single modular package. It has an associated Vertical Cavity Surface Emitting Laser (VCSEL) from ams. The dToF device is based on a Single Photon Avalanche Photodiode (SPAD), time-to-digital converter (TDC), and histogram technology to achieve a 5000mm detection range.

Features

  • Operating Voltage
    • 2.7V to 3.6V
    • (typically 3.3V via Qwiic cable)
  • Current Consumption
    • 8µA (standby)
    • 57mA (active)
  • AMS TMF8821 Multi-zone Time-of-Flight Sensor
    • Direct ToF technology with high sensitivity SPAD detection
    • 3x3 configurable multi-zone configuration with multi-object detection
    • Fast Time-to-Digital Converter (TDC) architecture
    • Sub-nanosecond light pulse
    • On-chip histogram processing
    • High-performance on-chip sunlight rejection filter and algorithm
  • Measurement Range 10mm to 5000mm @ 30Hz
  • Light Source Class 1 940nm VCSEL
  • Field of View adjustable up to 63° diagonally
  • Max Read Rate: up to 30Hz
  • 2x Qwiic Connectors
  • I2C Address 0x41
  • Operating Temperature Range
    • -30°C to +70°C
  • Breakout Pads
    • 1x Ground
    • 1x Power
    • 1x I2C Port
    • 1x Interrupt
    • 2x GPIO
    • 1x Enable
  • Power LED (configurable via jumper)
  • I2C pull-ups (configurable via jumper)
  • Board Dimensions 0.5" x 1.0" (1.27cm x 2.54cm)

Videos

Đã phát hành: 2022-04-28 | Đã cập nhật: 2022-10-12