SparkFun ROB-14679 :MOVE Mini Buggy Kit

SparkFun ROB-14679 :MOVE Mini Buggy Kit is a two-wheeled robot that provides a fun introduction to robotics using the micro:bit. This robot is suitable for autonomous operation, remote control projects via a BLUETOOTH® application, or control using a second micro:bit. The :MOVE Mini Buggy Kit is propelled by two continuous rotation servo motors whose speed can be controlled by altering the PWM signal. This can be done using the servo blocks in the Microsoft MakeCode block editor. This Buggy Kit features five RGB individually addressable ZIP LEDs (NeoPixel compatible), which can be used as indicators, reverse lights, and more.

Features

  • Offers a fun introduction to the world of DIY robotics
  • Add code for autonomous operation
  • Use in conjunction with an App and control it over Bluetooth
  • Use the radio function and a second microbit as a controller
  • Attach a pen and code the robot to draw shapes
  • Injection molded wheels with rubber 0-ring tires

Kit Contents

  • Set of chassis parts
  • 2x micro 360° continuous rotation servos with accessories
  • Servo:Lite board
  • 2x counter sunk M3 6mm screws
  • 5x counter sunk M3 8mm screws
  • 6x M2 16mm pan head steel screws
  • 6x M2 hex full-width nuts
  • 3x AAA batteries
  • Pair of ABS white wheels

Videos

Đã phát hành: 2018-06-29 | Đã cập nhật: 2022-12-30