SparkFun SEN-14686 VR IMU Breakout Board
SparkFun SEN-14686 VR IMU Breakout board is a virtual reality IMU board that provides accurate Inertial Measurement Unit (IMU) information. This IMU breakout board combines all the sensor data and drift-corrects them into meaningful information. SparkFun SEN-14686 VR IMU breakout board includes a Bosch's BNO080 IMU, a combination of triple-axis accelerometer/gyro/magnetometer SiP. This Inertial Measurement Unit features 32-bit ARM Cortex M0+ that produces accurate vector rotation headings with a static rotation error of two degrees or less. The SEN-14686 VR IMU breakout board comes equipped with two I2C Qwicc connectors. This breakout board is excellently suited for VR and other heading applications.Features
- 1.65V to 3.6V operating voltage
- Rotation vector
- 3.5° dynamic error
- 2.0° static error
- Gaming rotation vector
- 2.5° dynamic error
- 1.5° static error
- 0.5°/min. heading drift
- Geomagnetic rotation vector
- 4.5° dynamic rotation error
- 3.0° static rotation error
- 1.5° gravity angle error
- Up to 400kHz I2C (default)
- Up to 3MHz SPI
- 3Mbps UART
- 0.35m/s2 linear acceleration accuracy
- 0.3m/s2 accelerometer accuracy
- 3.1°/sec gyroscope accuracy
- 1.4µT magnetometer accuracy
- 2x Qwiic connection ports
Videos
Đã phát hành: 2019-05-13
| Đã cập nhật: 2023-07-27