SparkFun Qwiic VL53L4CD Distance Sensor (SEN-18993)
SparkFun Qwiic VL53L4CD Distance Sensor (SEN-18993) is a compact breakout board based on the STMicroelectronics VL53L4CD ToF (Time of Flight) Sensor Module. The VL53L4CD uses a VCSEL (Vertical Cavity Surface Emitting Laser) to emit an infrared laser to time the reflection to the target, measuring a 1mm to 1300mm range with millimeter resolution. The laser emitter features an 18° FoV (Field of View) for improved performance under ambient light, with a ranging speed up to 100Hz.SparkFun Qwiic VL53L4CD Distance Sensor Qwiic Connect System can easily be connected, without soldering, to any Qwiic-based project. The signals of the VL53L4CD are also broken out on 0.1" spaced pins for connection to a breadboard.
The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. This feature reduces the required PCB space, and the connectors are polarized to ensure a correct hookup.
Note: This is a CLASS 1 LASER PRODUCT CLASSIFIED IEC 60825-1 2014.
Features
- VL53L4CD ToF Sensor Module
- Operating Voltage
- 2.6V to 3.5V
- 3.3V typical via Qwiic cable
- Average Current Consumption
- 22mA typically
- 24mA maximum
- 40mA peak current (including VSCEL)
- 1mm to 1300mm measurement range
- ±1mm resolution
- Light Source: Class 1 940nm VCSEL
- 18° Field of View (FoV)
- Max Read Rate: 100Hz
- 2x Qwiic Connectors
- 7-bit unshifted I2C Address: 0x29
- Operating Temperature Range
- -30°C to +85°C
- Power LED
- Jumpers
- Pull-up Resistors
- LED
Mechanical Drawing
Additional Resource
Đã phát hành: 2022-02-14
| Đã cập nhật: 2022-09-28