SparkFun Triple Axis Accelerometer Breakout Board
SparkFun Triple Axis Accelerometer Breakout Board is a low-power and high-g accelerometer designed for shock and collision detection, impact recognition, and logging. This breakout board features an H3LIS331DL 3-axis digital accelerometer, I2C and SPI interface options, 10000g high-shock survivability, and 0.5kHz to 1kHz adjustable data rate. The H3LIS331DL is available with dynamically selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5kHz to 1kHz. The triple-axis accelerometer breakout has breadboard-friendly 0.1 inches pins and convenient mounting holes to attach the breakout to any unique project. Typical applications include shock detection, concussion detection, image recognition, and logging.Features
- 2.16V to 3.6V wide supply voltage
- 1.8V low-voltage compatible IOs
- Ultra-low power consumption
- ±100g/±200g/±400g dynamically selectable full scales
- I2C and SPI digital output interface
- 16-bit data output
- Sleep-to-wake function
- 10000g high-shock survivability
- 0.5kHz to 1kHz adjustable data rate
- 0.1" breadboard-friendly pins
Applications
- Shock detection
- Concussion detection
- Impact recognition and logging
Videos
Triple Axis Accelerometer Breakout Schematic
H3LIS331DL Accelerometer Breakout Hookup Guide
Additional Resources
Đã phát hành: 2018-03-09
| Đã cập nhật: 2022-11-30