SparkFun WRL-17743 ESP32-S2 WROOM Thing Plus Board

SparkFun WRL-17743 ESP32-S2 WROOM Thing Plus Board is a highly integrated and feather form-factor development board equipped with a 2.4GHz WiFi System-on-Chip (SoC). This ESP32-S2 WROOM module features transparent external flash, RAM encryption, and secure boot that allows only signed firmware. The ESP32-S2 module includes HMAC and digital signature modules that use software inaccessible keys to generate SHA-MAC and MAC signatures. This thing plus footprint only adds to the board's feature set with the LiPo charging & power circuit making it perfect for home automation or wearable tasks. This thing plus board also includes a Qwiic connector, USB-C connector, and JTAG PTH pins.

Features

  • ESP32-S2 Module:
    • Xtensa® single-core 32-bit LX7 microprocessor
      • RISC-V ULP coprocessor
      • 128KB ROM and 320KB SRAM
      • 4MB of embedded SPI flash storage
    • Cryptographic hardware accelerators:
      • AES, ECB/CBC/OFB/CFB/CTR, GCM, SHA, RSA, and ECC (digital signature)
    • Physical security:
      • Transparent external flash and RAM encryption (AES-XTS)
      • Secure boot ensures only signed firmware is booted
      • HMAC and Digital Signature modules use software inaccessible keys to generate SHA-MAC and MAC signatures
    • Integrated 802.11 b/g/n WiFi 2.4GHz transceiver
    • -20°C to 110°C integrated temperature sensor range
    • 3V to 3.6V operating voltage range:
      • 310mA peak WiFi
      • 550µA light sleep
      • 20µA to 235µA deep sleep
  • 21 available GPIO:
    • 16x 12-bit ADC channels
    • 2x 8-bit DAC
    • 14x capacitive touch sensing
    • 4x SPI
    • 1x I2S
    • 2x I2C
    • 2x UART
    • 8x PWM channels
  • JST LiPo battery connector
  • Qwiic connector
  • USB-C connector
  • JTAG PTH pins
  • Feather footprint
Đã phát hành: 2021-04-09 | Đã cập nhật: 2022-03-11