Spectrum Control Dual Line Common Mode Panel Mount EMI Filters

Spectrum Control Dual Line Common Mode Panel Mount EMI Filters feature a small 0.69in case diameter, which occupies 50% less space and weight than two single-line filters. The dual-line EMI filters integrate a common-mode choke enabling high performance while meeting size, weight, power, and cost (SWaP-C) requirements. Spectrum Control Dual Line Common Mode Panel Mount EMI Filters allow noise attenuation from AC/DC input and output lines. The dual-line series can filter common-mode noise from 30KHz to 1GHz and differential-mode noise from 30KHz to 10MHz. The dual-line EMI filters are ideal for telecommunications, military/defense, industrial control panels, medical equipment, and measuring/testing applications.

Features

  • 30KHz to 1GHz EMI filtering of common mode noise
  • 30KHz to 10MHz differential mode noise filtering
  • 0.69in case diameter
  • Space-saving, compact design
  • 50% less weight than two single-line filters
  • MIL-PRF-15733 standards met

Applications

  • Telecommunication equipment
  • Military and defense
  • Industrial control panels
  • Measuring and testing instruments
  • Medical equipment

Specifications

  • 100VDC to 200VDC rated voltage
  • 130VAC rated voltage
  • 1A to 10A current range
  • 0.008Ω to 0.01Ω max DCR
  • 9dB to 20dB min insertion loss at 30KHz, 25°C
  • 60dB to 65dB min insertion loss at 1GHz, 25°C

Dimensions (mm)

Chart - Spectrum Control Dual Line Common Mode Panel Mount EMI Filters

Schematic

Schematic - Spectrum Control Dual Line Common Mode Panel Mount EMI Filters
Đã phát hành: 2023-11-08 | Đã cập nhật: 2023-12-11