Vishay / Sprague TM3 Molded Case for Medical Instruments

Vishay Sprague TM3 devices are optimized for input capacitor filters on DC / DC converters, hot plugging surges on battery chargers, low-drop-out devices, and capacitor charge pumps. Applications include glucose meters, infusion pumps, nebulizers, and thermometers. Vishay Sprague TM3 devices provide improved performance and reliability in a wide variety of non-life-support medical monitoring and diagnostic instruments for in-home and hospital use. Featuring a robust anode design, the TM3 series is 100% surge current tested (B, C, D, and E case sizes) and available with Weibull grading and Hi-Rel screening options.

Features

  • For non-life support medical applications
  • High reliability
  • Weibull grading options
  • 100% surge current tested (B, C, D, E cases)
  • 100% matte tin and tin/lead terminations
  • Standard EIA 535BAAC case sizes (A through E)
  • Manufacturing location is certified to medical standard ISO 13485
  • Compliant terminations
  • Surface mount mounting
  • Dry pack as per IPC/JEDEC J-STD-033 standard

Specifications

  • -55°C to + 125°C (above 85°C, voltage derating is required) operating temperature 
  • 1μF to 220μF capacitance range
  • ±10%, ±20% standard capacitance tolerance 
  • 4VDC to 20VDC voltage rating 
Đã phát hành: 2013-09-26 | Đã cập nhật: 2022-03-11