Vishay / Sprague T54 vPolyTan™ Poly Surface-Mount Chip Capacitors
Vishay / Sprague T54 vPolyTan™ Polymer Surface-Mount Chip Capacitors offer a 16VDC to 75VDC voltage range, ±20% capacitance tolerance, and up to 2800µF capacitance rating. T54 capacitors feature ultra-low ESR, no wear-out effect, high ripple current capability, and stable capacitance over operating temperature, voltage, and frequency range. The high-reliability processing includes accelerated voltage conditioning, thermal shock, and statistical DC leakage screening at elevated temperatures and voltage. Vishay T54 vPolyTan Polymer Surface-Mount Chip Capacitors are ideal for infrastructure equipment, decoupling, storage and networking, smoothing, and filtering.Features
- Ultra-low ESR
- High ripple current capability
- No wear-out effect
- Molded case 7343 EIA size and stacks
- 3-sided wraparound terminations (for EE case)
- Stable capacitance
- High-reliability processing
- 100% surge current tested
- Accelerated voltage conditioning
- Thermal shock
- Statistical DC leakage screening at elevated temperature and voltage
Applications
- Decoupling, smoothing, and filtering
- Switch mode and point-of-load supplies
- Infrastructure equipment
- Storage and networking
Specifications
- 15µF to 2800µF capacitance
- 16VDC to 75VDC voltage rating
- 20% tolerance
- -55°C to +105°C or +125°C operating temperature range
Markings
Additional Resources
- Conductive Polymer Capacitors Frequently Asked Questions (FAQs)
- Guide for Tantalum Solid Electrolyte Chip Capacitors With Polymer Cathode
- vPolyTan™ Polymer Surface-Mount Chip Capacitors AMS Sample Kit
- vPolyTanTM Family of Products
- Map Polymer Capacitorshigh Energy Density Capacitors
- How To Avoid Over-specifying During Component Shortages
Đã phát hành: 2020-10-29
| Đã cập nhật: 2024-01-28