SST Sensing M10 & M16 Thread Oxygen Sensor Kits

SST Sensing M10 and M16 Thread Oxygen Sensor Kits include an SO-D0-x, SO-D1-x, or SO-D2-x sensor and a Generic Sensor Board (GSB). The GSB provides a standard connection for board (solder) or cable mount sensors. The SO-D0-x, SO-D1-x, and SO-D2-x sensors employ Zirconium Dioxide (ZrO2) sensor technology. These sensors offer stable characteristics across a wide range and a single-point lifetime calibration. The SO-D0-x, SO-D1-x, and SO-D2-x sensors include an optional electronics control board with industry-standard outputs. These sensors are used in medical, laboratory, measuring instrumentation, security technology, and electrical industries.

The SO-D0-x M16 thread oxygen sensors are stainless steel sensors with an optional flow-through cap that allows containment of the gas stream.

The SO-D1-x M10 thread oxygen sensors are high-precision sensors with dry electrolyte cells that ensure consistent performance. These sensors include an optional electronics control board, which helps the sensors to function as an O2 gas analyzer.

The SO-D2-x M16 thread oxygen sensors feature linear current output and low drift. These sensors can function as gas analyzers or amperometric oxygen sensors for oxygen enrichment applications.

Features

  • Measuring ranges 1000 ppm to 96% oxygen
  • Zirconium Dioxide (ZrO2) sensor technology
  • High accuracy
  • Minimal interference with other gases
  • Sensor signal not affected by temperature
  • Stable sensor characteristics across a range
  • Single-point lifetime calibration
  • Optional electronics control board with industry-standard outputs
  • 0.7V to 1.6V bias voltage range
  • Negligible pressure influence at atmospheric pressure

Applications

  • Security technology/monitoring:
    • Fire protection (increased N2 atmosphere)
    • Greenhouses and wine cellar
    • Diving
    • Fermentation units
    • Gas storage and refineries
  • Medical:
    • Oxygen concentrators
    • Incubators
  • Laboratories:
    • Inert gas processing cabinets (glove boxes)
    • Incubators (controlled bacterial growth)
  • Measuring instrumentation:
    • Oxygen meters (stationary/portable)
    • Measurements under controlled O2 content
  • Electrical industries:
    • Inert gas processing machines and cabinets
    • Drying units
    • Inert gas welding monitoring
    • Nitrogen concentrators
    • Storage with increased N2 atmosphere (oxidation prevention)
  • Food industries:
    • Packaging
    • Controlled food testing
    • Monitoring fruit ripening processing (storage/transport)

Kit Contents

  • SO-D0-x, SO-D1-x, or SO-D2-x sensor
  • Generic Sensor Board (GSB)
Đã phát hành: 2024-11-25 | Đã cập nhật: 2025-01-10