Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors
Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors deliver high power ratings per chip size and offer a minimum of 50mΩ resistance values, which is ideal for battery management systems (BMS). The resistors feature thin-film resistive elements that ensure precision and stability. The RNCL series offers ±50ppm and ±100ppm TCR ratings with a tight 0.5% tolerance. The resistors are AEC-Q200 qualified and provide an excellent anti-surge capability. The Stackpole Electronics RNCL High Power Anti-Surge AEC-Q200 Chip Resistors are ideal for small electronics and various power applications, including consumer electronics, communications equipment, and industrial and power supplies.Features
- Low resistance
- Low TCR
- Long-term stability
- High-precision current sensing
- High-rated power capability
- Excellent anti-surge capability
- AEC-Q200 qualified
- RoHS/REACH compliant
- Lead and halogen free
Applications
- Consumer electronics
- Computing products
- Communication equipment
- Measuring instruments
- Industrial/power supplies
- Battery management systems
Specifications
- 1W to 2W power rating at +70°C
- ±50ppm/°C to +-100ppm/°C TCR range
- 0.05Ω to 50Ω resistance range
- -55°C to +170°C operating temperature range
Anti-Surge Curve
Videos
Additional Resources
Đã phát hành: 2024-04-05
| Đã cập nhật: 2024-09-22