Standex Electronics ORD Ruthenium Reed Switches
Standex Electronics ORD Ruthenium Reed Switches feature ruthenium-plated switches in addition to rhodium and iridium switches for various electronic applications. The ruthenium switch production requires sputtering, a dry plating process, while the other switches utilize electroplating, a wet process. The ORD switches are hermetically sealed and resist corrosion. Standex Electronics ORD Ruthenium Reed Switches are designed as a cost-effective solution in the ruthenium switch market. Typical applications include automotive electronic devices, control equipment, communication equipment, measurement equipment, and household appliances.Features
- Hermetically sealed design
- Millions of reliable operations
- Minimal space required
- Corrosion resistant
- Cost-effective solution
- Contactless
Applications
- Automotive electronic devices
- Control equipment
- Communication equipment
- Measurement equipment
- Household appliances
Specifications
- 7AT to 40AT pull-in range
- 10VA contact rating
- 250VDC min breakdown voltage rating
- 200VDC max switching voltage rating
- 150VAC max switching voltage rating
- 0.3A to 0.5A max switching current range
- 0.5A to 1A max carry current range
Dimensions (mm)
Đã phát hành: 2024-06-18
| Đã cập nhật: 2024-12-02