Standex Electronics Sanyu MT Reed Relays

Standex Electronics Sanyu MT Reed Relays are designed for demanding applications, notably in automated test equipment (ATE). Standex Sanyu MT Reed Relays feature a surface-mount changeover-like form design for high-density applications. These relays provide a 25% reduction in assembly space compared to previous Sanyu SMT products. The MT series offers high reliability with a life expectancy of 300 million operations.

Features

  • Surface-mount changeover-like form design for high-density applications
  • 25% reduction in assembly space compared to previous Sanyu SMT relays
  • Designed for ATE pin-electronics differential applications
  • High reliability, with 300 million operations life expectancy
  • Up to 4.0GHz RF performance
  • 5.0V and 12.0V coil voltage options

Applications

  • ATE
  • Functional PCB test systems
  • Data acquisition
  • Telecom
  • High-current/voltage testing
  • High-density, high-RF wireless, and wireless communication  

Specifications

  • 50Ω impedance
  • 100V switching voltage
  • 0.5A switching current
  • 1A carry current
  • 10W contact rating

Dimensions - mm (inches)

Mechanical Drawing - Standex Electronics Sanyu MT Reed Relays

Schematic

Schematic - Standex Electronics Sanyu MT Reed Relays
Đã phát hành: 2025-04-07 | Đã cập nhật: 2025-04-11