MEDER electronic MRX Reed Relays
MEDER electronic MRX Reed Relays are used for the galvanic separation of intrinsically safe and non-intrinsically safe circuits with an Ex-approval by PTB-01 ATEX 2050 U. The MRX series is also suitable for circuits of the category "ia" due to its peak voltage of 375V. Up to 4 form-A switches or 1 form-C switch are available according to the different castings. Typical applications for the MRX Reed Relays include test and measurement, process automatization in the mining industry, chemical industry, and refineries.Features
- Up to 4 Form-A switches or 1 Form-C switch available according to different castings
- 5VDC, 12VDC, and 24VDC coil voltage options
- Through-hole termination
Applications
- Test and measurement
- Process automatization in the mining industry, chemical industry, and refineries
Đã phát hành: 2012-08-01
| Đã cập nhật: 2024-12-02