MEDER electronic MK24 Reed Sensors

MEDER electronic MK24 Reed Sensors are small, magnetically operated reed proximity switches for SMD mounting and are available in three lead designs: flat, straight leads for PCB slot mounting (flat, bend SMD leads; and J-leads). The sensors are supplied in a 16mm tape-and-reel package, according to IEC 286/part 3, suitable for auto-placement. MEDER electronic designed the MK24 for low-power operations, and no external power is required for sensor operation. The series is well suited for PCBs where all components are surface mounted, telecommunication applications (hook switch in mobile and hard-wired phones), switching elements in microphones, medical technologies, and rotary encoders.

Features

  • 30V switching voltage
  • 0.25ms maximum operating time
  • 0.15ms maximum release time
  • 1010Ω insulation resistance
  • 0.1pF typical capacitance
  • 30g maximum shock resistance
  • 20g maximum vibration resistance
  • -40°C to +130°C operating temperature range

Applications

  • Telecommunication
  • Switching elements in microphones
  • Medical technologies
  • Rotary encoders
  • Wake-up function
  • Portable/implantable devices
  • On/off control, push-button sensors
  • Proximity, motion, limit switches
  • Low-power miniature devices
  • Position sensors
  • Non-contact switching
  • Automated test equipment
  • Low signal switching
  • Cellphones and handheld devices
Đã phát hành: 2010-02-16 | Đã cập nhật: 2024-12-02