Stanley Electric Infrared LEDs

Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs from Stanley Electric are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.

Features

  • Package Options
    • PLCC-2, 0603 (1608 metric)
    • 1206 (3016 metric)
    • 1206 (3216 metric)
    • 1515 (3838 metric)
    • PLCC-2, SMD-2
  • Portfolio of LEDs based on different usage and usage environments
  • Offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more
  • RoHS-compliant and Pb-free

Applications

  • Ambient light detectors
  • LED light source light pens
  • Security systems
  • Safety shields
  • Encoders to measure speed and direction
  • Photoelectric controls, etc.
Đã phát hành: 2019-06-13 | Đã cập nhật: 2024-02-08