Stanley Electric VMHN110xMS-TR IR Emitters

Stanley Electric VMHN110xMS-TR IR Emitters feature wide and narrow distribution angle with dome lenses. These IR emitters have an impressive radiant intensity, are lead–free soldering compatible, and are RoHS2 compliant. The VMHN110xMS-TR IR emitters offer 100pF terminal capacitance, 120° half intensity angle, 1650mW total radiant flux, and 45nm spectral bandwidth at 50% of Imax. Typical applications include Advanced Driver Assistance System (ADAS), driver monitoring system, light source for parking assist system camera, Time Of Flight (TOF) sensor, and security equipment.

Features

  • 945nm IRED peak wavelength
  • Radiant intensity:
    • 420mW/sr (typical) @ IF = 1A (VMHN1108MS-TR)
    • 750mW/sr (typical) @ IF = 1A (VMHN1107MS-TR)
  • Lead–free soldering compatible
  • RoHS2 compliant
  • 3.8mm x 3.8mm x 2.8mm dimensions

Applications

  • Automotive:
    • Advanced Driver Assistance System (ADAS)
    • Driver monitoring system
    • Light source for parking assist system camera
  • Time Of Flight (TOF) sensor
  • Security equipment

Specifications

  • AlGaAs die material
  • Transparent and colorless resin color
  • -40°C to 125°C operating temperature range
  • 1A forward current (IF)
  • 5A pulse forward current (IFRM)
  • 5V reverse voltage (VR)
  • 2kV electrostatic discharge threshold
  • 45nm spectral bandwidth @ 50% of Imax
  • 120° half intensity angle
  • 2.4V to 3.2V forward voltage
  • 5μA reverse current
  • 100pF terminal capacitance

Performance Graph

Performance Graph - Stanley Electric VMHN110xMS-TR IR Emitters
Đã phát hành: 2022-04-14 | Đã cập nhật: 2022-04-21