Stewart Connector / Cinch Connectivity Solutions CAT5E & CAT6 Patch Cables
Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.
Features
- CAT5e and CAT6 performance levels
- Shielded and unshielded versions
- Integral strain relief boot with anti-snag tab protection
- 50µ" gold-plated plug contacts
- Variety of lengths and colors
Applications
- Data and voice communications
- Compatible with PoE
Đã phát hành: 2018-02-02
| Đã cập nhật: 2026-02-10