Stewart Connector / Cinch Connectivity Solutions IP67 USB Type-A Cable Assemblies

Stewart Connector / Cinch IP67 USB Type-A Cable Assemblies feature cable lengths from 2ft to 6ft and are available with both USB 2.0 and USB 3.0 speeds. These USB Type-A cable assemblies have IP67-rated ends equipped with threaded receptacles to ensure quick and correct mating connections. In addition to the overmolded design that increases strain relief, the female IP67 connector configurations are designed with a cap to protect the connector when unmated. Stewart Connector / Cinch IP67 USB Type-A Cable Assemblies are ideal for harsh environments, such as industrial automation, medical devices, and military applications.

Features

  • Overmolded design to increase strain relief
  • Female IP67 connector configurations are equipped with a cap to protect the connector when unmated
  • Threaded IP67 connectors ensure ease of use and consistent sealing
  • RoHS compliant

Applications

  • Industrial automation
  • Medical devices
  • Military
  • Harsh environments

Videos

Product Overview

Stewart Connector / Cinch Connectivity Solutions IP67 USB Type-A Cable Assemblies
Đã phát hành: 2021-05-17 | Đã cập nhật: 2026-01-15