STMicroelectronics B-G473E-ZEST1S Discovery Kit

STMicroelectronics B-G473E-ZEST1S Discovery Kit is based on the STM32G473 MCU for Motor Control applications. This kit is designed for motor control applications to operate up to the most advanced ST's embedded SW algorithms like HSO. The B-G473E-ZEST1S is the control board generating the PWM signals for the inverter board STEVAL-LVLP01. This inverter board drives a Low-Power/Low-Voltage motor available in the B-MOTOR-PMSMA1.

The STMicroelectronics B-G473E-ZEST1S control board is connected to the inverter board thanks to the most recent embedded Motor Control connector V2. The B-G473E-ZEST1S also supports motor driver expansion boards via the Morpho connector present on the board. Up to three inverter boards can connect to the same control board using the adapter B-ZEST-ADAPT1. The B-G473E-ZEST1S supports three or single-shunt configurations with successive or simultaneous sampling.

Features

  • Hardware features
    • Three user LEDs
    • User/tamper and reset push buttons
    • Potentiometer for ADC
    • Board connectors
      • Motor control connector V2
      • Morpho connector
    • STDC14 and USART debug ports
    • Flexible power-supply options: 5V from Power board, ST-LINK USB VBUS, or 5V external sources from Morpho MC connector
    • Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability: two Virtual COM ports and debug port
    • STM32 G4 Flash programmed with Motor control FW created with X-CUBE-MCSDK
  • Processor features (based on STM32G473 MCU)
    • 32-bit Arm® Cortex®-M4 Core
    • Up to 170MHz clock frequency
    • Hardware accelerator (Cordic, FMAC)
    • 512KB Flash/96KB SRAM
    • 3x Motor control timers
    • 5x 12-bit ADCs (19 channels)
    • 7x Ultra-fast Comparators + DACs
    • 6x OP-Amps

Applications

  • Power tools
  • E-bikes
  • Home appliances
  • Gardening tools
  • Smart home

Videos

Đã phát hành: 2023-11-14 | Đã cập nhật: 2024-01-17