STMicroelectronics B-WBA5M-WPAN STM32WBA Connectivity Expansion Board
STMicroelectronics B-WBA5M-WPAN STM32WBA Connectivity Expansion Board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WBA series STM32WBA5MMGH6 module. The B-WBA5M-WPAN product requires a separate probe for programming and debugging. The STLINK-V3SET debugger can be connected through an STDC14 cable.The B-WBA5M-WPAN STM32WBA connectivity expansion board integrates a USB Type-C® connector for power only. It also incorporates an M.2 E-Key connector into an M.2 E-Key daughterboard. This daughterboard provides a BLUETOOTH® interface to a host board including an M.2 E-Key host connector.
The M.2 E-Key connector follows the PCI-SIG standard and provides UART, SPI, I2C, and SAI interfaces for communication with the host. The STMicroelectronics B-WBA5M-WPAN includes the comprehensive STM32WBA software HAL library and various packaged software examples with the STM32CubeWBA MCU package.
Features
- STM32WBA connectivity expansion board embedding an STM32WBA5MMG module, including
- Ultra-low-power Arm® Cortex®-M33 core-based STM32WBA55UG microcontroller, Bluetooth LE 5.4, AES-256, featuring 1Mbyte of Flash memory and 128Kbytes of SRAM, including 64Kbytes with parity check
- RF transceiver multistandard radio Bluetooth LE, compliant with Bluetooth specification 5.4
- 256-Kbit serial I2C bus EEPROM
- MEMS sensors
- Integrated high-accuracy temperature sensor
- 3D accelerometer and 3D gyroscope
- User LED
- User and reset push buttons
- Board connectors
- STDC14 debug
- USB Type-C for power only
- M.2 E-Key
- Flexible M.2 E-Key connector or USB VBUS power supply options
- Comprehensive free software libraries and examples are available with the STM32CubeWBA MCU package
- Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Applications
- Power tools
- Wellness
- Fitness
- Medical and healthcare
- Home automation
- Industrial
- Smart homes
Additional Resources
Board Layout
Đã phát hành: 2025-06-25
| Đã cập nhật: 2025-07-07