STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter

STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter integrates an impedance matching network and a harmonics filter. The matching impedance network has been tailored to maximize the RF performances of the STM32WBA CSP series. This device uses STMicroelectronics IPD technology on a non-conductive glass substrate, which optimizes RF performance. Typical applications include BLUETOOTH® 5, OpenThread®, Zigbee®, IEEE 802.15.4, and items optimized for the STM32WBA CSP series.

Features

  • Integrated impedance matching to the STM32WBA CSP series
  • 50Ω nominal impedance on the antenna side
  • Deep rejection harmonics filter
  • Low insertion loss
  • Small footprint
  • Low profile of ≤630μm after reflow
  • High RF performances
  • RF BOM and area reduction
  • ECOPACK2 compliant component

Applications

  • Bluetooth 5
  • OpenThread
  • Zigbee
  • IEEE 802.15.4
  • Optimized for the STM32WBA CSP series

Land Pattern

Mechanical Drawing - STMicroelectronics MLPF-WB-05D3 2.4GHz Low-Pass Filter
Đã phát hành: 2025-10-17 | Đã cập nhật: 2025-11-07