STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers

STMicroelectronics STPS41H100C 100V Power Schottky Rectifiers are dual center tab Schottky rectifiers suited for switch mode power supply and high-frequency DC-to-DC converters. These devices have a 40A average forward current (IF(AV)) rating per device and a storage temperature range of -65°C to +175°C. Packaged in D2PAK, I2PAK, and TO-220AB, the STMicroelectronics STPS41H100C devices are optimized for use in high-frequency inverters.

Features

  • Negligible switching losses
  • Low leakage current
  • There is a good trade-off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche specification
  • ECOPACK® 2 compliant

Applications

  • Switching diode
  • SMPS
  • DC-DC converter
  • LED lighting
  • Desktop power supply
Đã phát hành: 2024-10-02 | Đã cập nhật: 2024-10-11