STMicroelectronics A1P50S65M2 & A1P50S65M2-F ACEPACK™ 1 Power Modules
STMicroelectronics A1P50S65M2 and A1P50S65M2-F ACEPACK™ 1 Power Modules feature a Sixpack (3 phase full bride) topology, for use in industrial power applications including industrial motor drives, solar panels, UPS, welding tools, and power management solutions. With an embedded NTC thermistor, these highly reliable power modules offer a compromise between conduction and switching loss, maximizing the efficiency of any converter system up to 20kHz.The Power Modules are offered in solder pin (A1P50S65M2) and PressFIT (A1P50S65M2-F) options for flexible and stable mounting.
Features
- ACEPACK 1 power module
- DBC Cu Al2O3 Cu
- Sixpack topology
- 650V 50A IGBTs and diodes
- Soft and fast recovery diode
- Integrated NTC
Applications
- Inverters
- Industrial power applications
- Motor drives
- UPS
Sixpack Topology
ACEPACK Package Features
View Results ( 2 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện áp bão hòa cực góp-cực phát | Đóng gói / Vỏ bọc |
|---|---|---|---|
| A1P50S65M2 | ![]() |
2.3 V | ACEPACK-1 |
| A1P50S65M2-F | ![]() |
1.95 V | ACEPACK-1-35 |
Đã phát hành: 2020-03-02
| Đã cập nhật: 2022-03-10