STMicroelectronics AEK-MOT-TK200G1 Power Liftgate Controller Board

STMicroelectronics AEK-MOT-TK200G1 Power Liftgate Controller Board is a zone controller for power liftgate applications. The two primary devices hosted are the L99DZ200G automotive grade multioutput driver and the SPC582B60E1 Chorus 1M automotive-grade microcontroller. The L99DZ200G has two H-bridge gate drivers that control an external MOS tuned for the power liftgate application actuations. The device can drive up to three DC motors simultaneously (SPINDLE) and one by itself (CINCH).

Features

  • Hosts the automotive-grade L99DZ200G multioutput drivers and the SPC582B60E1 Chorus 1M automotive microcontroller
  • Controls up to three DC motors via the L99DZ200G H-bridge gate drivers
  • Supports two additional high-side outputs to drive bulbs, relays, and LEDs
  • Supports CAN bus interface for remote control
  • Open-load and overcurrent detection
  • Thermal warning and thermal shutdown protection
  • Size 100mm x 83mm
  • Included in the AutoDevKit ecosystem

Block Diagram

Block Diagram - STMicroelectronics AEK-MOT-TK200G1 Power Liftgate Controller Board
Đã phát hành: 2022-07-18 | Đã cập nhật: 2023-02-06