STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor

STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor is an ultralow noise, low latency, wide bandwidth, 3-axis digital accelerometer with a dedicated time-division multiplexing (TDM) interface. The AIS25BA is designed to address automotive non-safety applications such as wideband active noise control (ANC) and vibration monitoring. The AIS25BA has a user-selectable full-scale range of ±3.85g to ±7.7g, a TDM interface for the sensor data, and an I2C interface for device configuration.

The STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor is offered in a compact land grid array (LGA) package and is guaranteed to operate over an extended temperature range from -40°C to +125°C. This device is AEC-Q100 qualified for use in automotive applications.

Features

  • AEC-Q100 qualified
  • 1.71V to 2.1V supply voltage
  • 3-axis accelerometer with user-selectable full-scale: ±3.85g, ±7.7g
  • Wide and flat DC to 2.4kHz frequency response
  • Low 266µs latency (entire reading chain) @ 2kHz
  • Ultralow noise density, 30µg/√Hz for X and Y axes; 50µg/√Hz for Z-axis
  • TDM (8kHz, 16kHz, 24kHz) slave interface for sensor data and I2C interface for configuration
  • Extended -40°C to +125°C temperature range
  • Embedded self-test
  • 2.5mm x 2.5mm x 0.86mm LGA-14 package
  • High 10000g shock survivability
  • Lead-free, ECOPACK, and RoHS compliant

Applications

  • Wideband active noise control (ANC)
  • Vibration monitoring

Pin Designations

Mechanical Drawing - STMicroelectronics AIS25BA MEMS Digital Output Motion Sensor
Đã phát hành: 2022-08-01 | Đã cập nhật: 2022-10-07