STMicroelectronics Automotive-Grade Internally Clamped IGBTs

STMicroelectronics Automotive-Grade Internally Clamped IGBTs use the advanced PowerMESH™ technology optimized for coil driving in harsh environments in automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. The ESD-protected logic level gate input and an integrated gate resistor mean no external protection circuitry is required.

Features

  • AEC-Q101 qualified
  • SCIS energy of 300mJ @ TJ = 25°C
  • Parts are 100% tested in SCIS
  • ESD gate-emitter protection
  • Gate-collector high voltage clamping
  • Logic level gate drive
  • Very low saturation voltage
  • High pulsed current capability
  • Gate and gate-emitter resistor

Applications

  • Automotive ignition coil driver circuit

Block Diagram

Block Diagram - STMicroelectronics Automotive-Grade Internally Clamped IGBTs
Đã phát hành: 2017-10-10 | Đã cập nhật: 2022-06-20