STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter

STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. Typical buses include HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes. Typical applications for the STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter include set top box, streaming box, game console, notebook, laptop, and portable devices.

Features

  • AEC-Q101 qualified
  • 3.5GHz differential bandwidth to comply with HDMI 2.0, HDMI 1.4, USB 3.1, MIPI, and LVDS
  • Common mode attenuation on LTE, GSM, and GPS frequencies
    • -13dB at 0.7GHz
    • -24dB at 1.5GHz
    • -30dB at 2.4GHZ
    • -26dB at 2.7GHZ
    • -16dB at 5.0GHZ
  • Wettable flank for automatic optical inspection
  • 3.5mm2 low PCB space consumption
  • 0.75mm thin package for compact applications
  • RoHS package
  • Meets the following standards
    • UL94, V0
    • J-STD-020 MSL level 1
    • J-STD-002
    • IPC7531 footprint and JEDEC registered package
    • ISO 10605, IEC 61000-4-2, C = 150pF – R = 330Ω level 4
      • 8kV (contact discharge)
      • 15kV (air discharge)
    • ISO 10605, C = 330pF – R = 330Ω level 4
      • 8kV (contact discharge)
      • 15kV (air discharge)

Applications

  • Set top boxes
  • Streaming boxes
  • Game consoles
  • Notebooks and laptops
  • Portable devices

Pin Configuration

STMicroelectronics ECMF04-4HSWM10 Common-Mode Filter
Đã phát hành: 2015-04-15 | Đã cập nhật: 2022-03-11