STMicroelectronics ESDA8P30 Unidirectional Single Line TVS Diode

STMicroelectronics ESDA8P30 Unidirectional Single Line TVS Diode is designed to protect the power line against EOS and ESD transients. The ESDA8P30 offers 4-line ESD protection for high speed lines and is ideal for applications where high power TVS and board space saving is required. To meet environmental requirements, ST offers these devices in different grades of ECOPACK® packages, depending on their level of environmental compliance.

Features

  • Low clamping voltage
  • 300W (8/20µs) peak pulse power
  • Stand off voltage 6.3V
  • Unidirectional diode
  • 0.3µA at 25°C low leakage current
  • Complies with the following standards: IEC 61000-4-2 level 4
    • ±30 kV (air discharge)
    • ±30 kV (contact discharge)

Applications

  • Smartphones, mobile phones, tablets, portable multimedia
  • USB VBUS protection
  • Power supply protection
  • Battery protection 

Complete Your Design

STMicroelectronics ESDA8P30 Unidirectional Single Line TVS Diode
Đã phát hành: 2018-04-16 | Đã cập nhật: 2023-02-03