STMicroelectronics EVAL-FDA903Q Evaluation Board for FDA803Q
STMicroelectronics EVAL-FDA903Q Evaluation Board for FDA803Q is used to evaluate the automotive digital Class-D power amplifiers FDA803Q and FDA903Q. The devices are housed in VFQFPN48 slug-down packages. The board features a digital input, class-D output, a single audio channel, and an I2S bus with I2S and TDM compatibility.Features
- Digital input, class-D output
- Single audio channel
- I2S bus with I2S and TDM compatibility
- I2C bus
- Full diagnostic
- Compatible with FDA803Q and FDA903Q (VFQFPN48 slug-down package)
- Operating supply voltage from 3.3V to 18V (battery compatible)
Đã phát hành: 2021-07-06
| Đã cập nhật: 2022-03-11