STMicroelectronics EVAL-L9788 Evaluation Board

STMicroelectronics EVAL-L9788 Evaluation Board is designed to provide the user with a set of tools for the evaluation of the L9788. The L9788 is a multifunction IC for an automotive engine management system. The STMicroelectronics board provides all the main input/output capabilities needed to drive all the supported loads and to interface with sensors providing diagnostic functionalities. All the device function configurations can be done via MSC configuration and a jumper on the board. All channels are protected against short-circuit, over-current, and over-temperature conditions. The board can be connected to the SPC563M-DISP, the Discovery+ board developed for the SPC563M64L.

Features

  • 0 to 36V voltage (min/max)
  • Engineered for ISO26262-compliant system
  • 1-pre-boost regulator and 1-pre-buck regulator
  • 1-linear 5V regulator with 1A output current
  • 3-independent self-protection 5V tracking regulators with 150mA output
  • 1-input voltage pin for monitoring external tracking
  • Coordinated soft start-up of all regulators
  • 4-channel LS injector LS drivers
  • 2-channel LS drivers for O2H load with current sense
  • 2-channel LS camshaft or solenoid drivers
  • 5-channel LS relay drivers
  • 2-channel LS LED drivers
  • 3-channel LS/HS drivers with low battery function for a smart start
  • 1-channel LS main relay driver (MRD) with an internal diode for reverse battery protection
  • 5-channel pre-drivers for external FET drivers
  • Pre-driver 1 and 3 are configurable for O2H load with external Rshunt-on the source of ext. N-Channel Mos
  • 6-channels pre-drivers for internal or external igniter drivers
  • 1K-Line ISO9141/LIN 2.1 compliant
  • Integrated charge-pump
  • VRS-interface
  • Watchdog
  • Pin Wake-up
  • Temperature sensor and monitoring
  • Stop-counter with wake-up
  • Dual bandgap reference & oscillator
  • Micro-second-channel MSC for differential single-ended mode
  • SEO function
  • CAN-FD with wake up by CAN function
  • Device registers setting and the full diagnostic are available through MSC
  • Access to all relevant pins by test points
  • Input signal connector compatible with the SPC563M-DISP
  • Possibility to connect a generic microcontroller board using a simple adapter

Required Equipment

  • 4V to 40V (up to 30A) power supply
  • SPC56 discovery board or microcontroller board able to offer
    • SPI signals
    • 12 GPIO to drive Channels and enable pin
    • +5V or 3.3V (VCC)
Đã phát hành: 2020-02-17 | Đã cập nhật: 2025-01-10