STMicroelectronics EVALST-ISOSD61T Evaluation Board
STMicroelectronics EVALST-ISOSD61T Evaluation Board facilitates the evaluation of the ISOSD61 isolated analog-to-digital converter (ADC). The ISOSD61 device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The STM EVALST-ISOSD61T Evaluation Board features the LVDS digital I/O (ISOSD61L) with on-board termination resistors and provides additional pads to connect a shunt current sensor.Features
- 6kV galvanic isolation
- 30kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320mV full scale differential input signal range
- Up to 25MHz external clock input
- High SNR (86dB) and bandwidth (49kHz)
- –40°C to +125°C extended industrial temperature range
- Coaxial and header pins available for flexible access to the inputs and outputs
- TTL/CMOS digital I/O (ISOSD61)
- Additional pads for the connection of a shunt current sensor
Đã phát hành: 2021-02-02
| Đã cập nhật: 2022-03-11