STMicroelectronics EVB-LIV4F Dual Band GNSS Module Evaluation Board

STMicroelectronics EVB-LIV4F Dual Band GNSS Module Evaluation Board is designed to evaluate Teseo-LIV4F dual-bands L1/L5 GNSS module ST solution. This board supports GPS, Galileo, Glonass, BeiDou, and QZSS multi-constellation and multiband GNSS. The Teseo-LIV4F features a high-performance ARM microprocessor with embedded flash, UART, and I2C serial communication interfaces. This eval board also features a USB power supply, battery charge, ON/OFF button, reset button, and PPS output.

Features

  • ST Teseo-LIV4F dual-bands L1/L5 GNSS platform
  • Multi-constellation and multi-bands GNSS:
    • GPS
    • Galileo Glonass
    • BeiDou
    • QZSS 
  • USB power supply and battery charge
  • ON/OFF and reset buttons are available
  • NMEA over:
    • UART by USB
    • Signals by connector
  • PPS output
  • PPS and power LEDs

Block Diagram

Block Diagram - STMicroelectronics EVB-LIV4F Dual Band GNSS Module Evaluation Board
Đã phát hành: 2023-05-09 | Đã cập nhật: 2023-10-19