STMicroelectronics EVLSTNRG011-150 Power Supply Demonstration Board
STMicroelectronics EVLSTNRG011-150 Power Supply Demonstration Board is a 12V, 150W board for 90VAC to 264VAC mains. The EVLSTNRG011-150 has an AC/DC converter for an all-in-one (AIO) computer or a general purpose high-power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator, and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency.Features
- STNRG011 digital controller
- TM PFC with resonant HB-LLC converter
- 90 ÷ 264VAC input voltage range
- 12V ± 5% CV output regulation
- 150W continuous operation full-load power
- Full-load and average efficiency >90% at 115/230VAC
- 200W peak power loading
- Peak efficiency >93%
- No-load mains consumption <75mW
- Hold-up time >10ms
- Full set of programmable parameters
- High flexibility thanks to the configurable NVM
- Black box functionality with the installed EEPROM
Đã phát hành: 2018-06-05
| Đã cập nhật: 2023-02-08