STMicroelectronics FP-AI-VISION1 STM32Cube Function Pack
STMicroelectronics FP-AI-VISION1 STM32Cube Function Pack features examples of computer vision applications based on a Convolutional Neural Network (CNN). FP-AI-VISION1 has software components generated by the X-CUBE-AI Expansion Package. It is complemented with application software components dedicated to the AI-based computer vision application. Application examples include food recognition, person presence detection, and people counting based on an object detection Neural Network model.Features
- Complete firmware to develop a computer vision application on an STM32 microcontroller
- Feature-rich image processing library (STM32_ImageProcessing_Library)
- Neural Network library optimized for STM32 (STM32_AI_Runtime) generated using the X-CUBE-AI Expansion Package for
- STM32CubeMX
- Food recognition application based on Convolutional Neural Network
- Person presence detection application based on Convolutional Neural Network
- People counting applications based on object detection Neural Network model
- USB webcam application enabling the STM32H747I-DISCO board to act as a USB video camera (UVC) device when connected to a host
- Integration examples based on a float and quantized models
- Libraries enabling the test, debug, and validation of the embedded application
- Support for camera frame capture to enable image dataset collection
- Sample implementations available for the STM32H747I-DISCO Discovery board connected to the B-CAMS-OMV camera module bundle
- Free and user-friendly license terms
Videos
Đã phát hành: 2022-08-02
| Đã cập nhật: 2022-08-03