STMicroelectronics L4971 Step-Down Mono Power Switching Regulators

STMicroelectronics L4971 Step-Down Monolithic Power Switching Regulators deliver 1.5A at an output voltage adjustable from 3.3V to 50V. The voltage is selected by a simple external divider. The L4971 uses an internal power D-MOS transistor with a typical RDSON of 0.25Ω. This obtains a very high efficiency and high switching speed with an achievable switching frequency up to 300KHz. The maximum power dissipation of the packages must be observed. A wide 8V to 55V input voltage range and output voltages regulated from 3.3V to 50V cover the majority of today's applications.

Features

  • Up to 1.5a step down converter
  • Operating input voltage from 8V to 55V
  • Precise 3.3V (±1%) internal reference voltage
  • Output voltage adjustable from 3.3V to 50V
  • Switching frequency adjustable up to 300kHz
  • Zero load current operation
  • Voltage feed-forward
  • Internal current limiting (pulse by pulse and hiccup mode)
  • Inhibit for zero current consumption
  • Protection against feedback disconnection
  • Thermal shutdown
  • Soft-start function

Block Diagram

STMicroelectronics L4971 Step-Down Mono Power Switching Regulators
Đã phát hành: 2017-11-06 | Đã cập nhật: 2022-06-20