STMicroelectronics L99LD21-ADIS Development Board
STMicroelectronics L99LD21-ADIS Development Board evaluates L99LD High-Efficiency Constant Current LED Drivers. This development board drives four independent high brightness LED strings for automotive front lighting applications. The L99LD21-ADIS development board comes in a 100mm x 55mm size and features two soldered L99LD21 flexible LED drivers. STMicroelectronics L99LD21-ADIS Development Board provides two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board. The STSW-L99LD21ADIS GUI software controls the entire system.Features
- 2 soldered L99LD21 flexible LED drivers
- 100mm x 55mm board size
- Two extension headers (2 x 36 pin, 100mm) for quick connection to SPC560B-DIS discovery board
Complete system
Additional Resources
Đã phát hành: 2018-10-08
| Đã cập nhật: 2023-02-21