STMicroelectronics LD49100 Automotive Regulators

STMicroelectronics LD49100 Automotive Regulators provide 1A maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. The LD49100 has ceramic capacitors on the input and output, offering stability. The LD49100 Automotive Regulators feature ultra low-dropout voltage, low quiescent current, and low-noise, making it ideal for a wide range of automotive applications.

Additionally, the STM LD49100 Automotive Regulators have a low frequency, 70dB power supply rejection, and starts to roll off at 10kHz. Enable logic control function establishes the LD49100 in shutdown mode, allowing a total current consumption lower than 1μA. Protection functions include short-circuit constant current limiting and thermal protection.

The LD49100 is available in an AEC-Q100 grade 1 qualified, small 6-pin DFN6 (3mm x 3mm) package with a wettable flank.

Features

  • AEC-Q100 qualified
  • -40°C to +125°C temperature range
  • 1.5V to 5.5V input voltage
  • Ultra low-dropout voltage (200mV typical at 1A load)
  • Very low quiescent current
    • 20µA typical at no load
    • 200µA typical at 1A load
    • 1µA maximum in off mode)
  • Very low noise with no bypass capacitor (30µVRMS at VOUT = 0.8V)
  • ±2.0% at +25°C output voltage tolerance
  • 1A guaranteed output current
  • 0.8V to 4.5V with 100mV step and adjustable from 0.8V
  • Wide range of output voltages
  • Logic-controlled electronic shutdown
  • Power Good function
  • Stable with ceramic capacitors COUT = 1µF
  • Internal current and thermal limit
  • DFN6 (3mm x 3mm) package with wettable flanks

Applications

  • Infotainment and clusters
  • ADAS
  • Telematics
  • Body electronics

Schematic Diagram

Schematic - STMicroelectronics LD49100 Automotive Regulators

Content Stream

STMicroelectronics LD49100 Automotive Regulators
Đã phát hành: 2020-09-17 | Đã cập nhật: 2024-12-31