STMicroelectronics LDL112 Low-Dropout Linear Regulators

STMicroelectronics LDL112 Low-Dropout Linear Regulators are stabilized with a ceramic capacitor on the output and provide a maximum 1.2A current with a typical 300mV dropout voltage. The LDL112 features a very low drop voltage, low quiescent current, and reverse current protection for low-power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1μA. The device is equipped with current limit and thermal protection.

Features

  • Input voltage from 1.6 to 5.5V
  • Very low-dropout voltage (300mV typ. at 1A load)
  • Low quiescent current (35μA typ. at no-load, 1 μA max. in off mode)
  • Output voltage tolerance: ± 2.0% at 25°C
  • 1.2A guaranteed output current
  • Wide range of output voltages available on request: 0.8V to 5V with 50mV step and adjustable
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1 μF
  • Internal current and thermal limit
  • Available in DFN6 (2x2), DFN6 3x3mm, SO8-batwing, and PPAK packages
  • Temperature range: -40°C to 125°C
  • Reverse current protection
  • Output discharge function (optional)
Đã phát hành: 2017-11-27 | Đã cập nhật: 2022-06-23