STMicroelectronics M0-7 Expansion Board

STMicroelectronics M0-7 Expansion Board uses M0-7 devices, enabling the designer to drive a complete car front light. The M0-7 devices just need to be connected to the SPC560B-DIS discovery board, application firmware examples, and available GUI. The board (100mm x 55mm) includes four soldered M0-7 high side drivers and two extension headers (2 x 36pin - 100mil) for quick connection to the SPC560B-DIS discovery board.

Features

  • 4 soldered M0-7 high side drivers:
    • 1 VND7020AJ
    • 2 VND7012AY
    • 1 VNQ7050AJ
  • Board size 100x55mm
  • Two extension headers (2x36-pin - 100mil) for quick connection to SPC560B-DIS discovery board
  • Controllable by dedicated GUI for HSD or for H-Bridge
  • Free ready to run application firmware availabe
Đã phát hành: 2017-05-17 | Đã cập nhật: 2022-05-05