STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power Module
STMicroelectronics M1F45M12W2-1LA ACEPACK DMT‑32 Power Module is designed for hybrid and electric vehicles' DC/DC converter stage. The M1F45M12W2-1LA uses a four-pack topology with an integrated NTC. The device incorporates four second-generation silicon carbide power MOSFETs from STMicroelectronics. The M1F45M12W2-1LA balances energy efficiency and high switching frequency, enabling complex topologies with high power density and efficiency. The STMicroelectronics device has an AlN-insulated substrate that ensures excellent thermal performance, and the grooved design enhances creepage distance for safety.Features
- AQG 324 qualified
- 1200V blocking voltage
- 47.5mΩ of typical RDS(on)
- Maximum operating junction temperature TJ = 175°C
- DBC Cu-AlN-Cu-based substrate to improve thermal performance
- Insulation voltage 3kV
- Integrated NTC temperature sensor
Applications
- On-board chargers (OBC)
Videos
Schematic
Đã phát hành: 2023-10-10
| Đã cập nhật: 2023-10-27