STMicroelectronics MLPF-WB55-02E3 Low Pass Filter
STMicroelectronics MLPF-WB55-02E3 Low Pass Filter is a matched filter companion chip of STM32WB55Vx that integrates an impedance-matching network and harmonics filter. This matching network is designed to maximize the RF performance of STM32WB55Vx. This low pass filter utilizes the STMicroelectronics IPD technology on the non-conducive glass substrate, which optimizes RF performance. The MLPF-WB55-02E3 low pass filter from STMicroelectronics features low insertion loss, high RF performance, LGA footprint compatibility, and an ECOPACK2-compliant component. This low pass filter is ideal for use in BLUETOOTH® 5, OpenThread, Zigbee®, and IEEE 802.15.4.Features
- Integrated impedance matching to STM32WB55Vx
- LGA footprint compatible
- 50Ω nominal impedance on antenna side
- Deep rejection harmonics filter
- Low insertion loss
- Small footprint
- Low thickness ≤450µm
- High RF performance
- RF BOM and area reduction
- ECOPACK2 compliant component
Applications
- Bluetooth 5
- OpenThread
- Zigbee
- IEEE 802.15.4
- Optimized for STM32WB55Vx
Đã phát hành: 2020-02-03
| Đã cập nhật: 2025-01-14