STMicroelectronics MP34DT06J MEMS Microphone

STMicroelectronics MP34DT06J MEMS Microphone is an ultra-compact, low-power, omnidirectional, digital MEMS audio sensor built with a capacitive sensing element and an IC interface. This low-distortion digital microphone offers a 64dB Signal-to-Noise Ratio (SNR) and -26dBFS±1dB sensitivity. The capacitive sensing element of this microphone is capable of detecting acoustic waves and is manufactured using a specialized silicon micromachining process. The MP34DT06J microphone features an IC interface that is manufactured using a CMOS process to allow and provide digital signal externally in PDM format.

The STMicroelectronics MP34DT06J MEMS Microphone operates within -40°C to +85°C extended operating temperature range and comes in a top-port, SMD-compliant, and EMI-shielded HCLGA package. Typical applications include mobile terminals, laptops, portable media players, VoIP, speech recognition, A/V eLearning devices, gaming/virtual reality input devices, digital still/video cameras, and anti-theft systems.

Features

  • Single supply voltage
  • Low power consumption
  • 122.5dBSPL AOP 
  • 64dB SNR
  • Omnidirectional sensitivity
  • -26dBFS±1dB sensitivity
  • Ultra-compact and MEMS technology
  • PDM output
  • HCLGA package:
    • Top-port design
    • SMD-compliant
    • EMI-shielded
    • ECOPACK®, RoHS, and Green compliant
    • 3mm x 4mm x 1mm dimensions
    • Tape and reel packaging
  • -40°C to +85°C extended operating temperature range

Applications

  • Mobile terminals
  • Laptop and notebook computers
  • Portable media players
  • VoIP
  • Speech recognition
  • A/V eLearning devices
  • Gaming and virtual reality input devices
  • Digital still and video cameras
  • Antitheft systems

Typical Application Circuits

Application Circuit Diagram - STMicroelectronics MP34DT06J MEMS Microphone

Videos

Đã phát hành: 2018-10-09 | Đã cập nhật: 2025-03-19