STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board is an affordable and flexible way to try out new concepts and build prototypes. The board features the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption, and features. Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open-development platform functionality with a wide choice of specialized shields. STMicroelectronics NUCLEO-8L152R8 STM8 Nucleo-64 Development Board do not require any separate probe, as they integrate the ST-LINK/V2-1 debugger and programmer.

Features

  • STM8 microcontroller in LQFP64 package
  • Flash memory size:
    • 64KB for STM8L152R8T6
    • 128KB for STM8S208RBT6
  • 4 LEDs
    • USB communication (LD4)
    • 5V STLINK (LD3)
    • User (LD2)
    • Power (LD1)
  • USER and RESET push-buttons
  • 32.768kHz LSE crystal oscillator for the NUCLEO-8L152R8 only
  • Board expansion connectors:
    • Arduino™ Uno V3
    • ST morpho extension pin headers for full access to all STM8 I/Os
  • Flexible board power-supply:
    • USB VBUS or external source (3.3V, 5V, 7-12V)
    • Power management access point
  • On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
  • USB re-enumeration capability. Three different interfaces supported are virtual COM port, mass storage, and debug port
  • Comprehensive free software STM8 libraries including a variety of software examples
  • Support of a wide choice of Integrated Development Environments (IDEs) including STMicroelectronics free STVD-STM8 (using Cosmic toolchain), IAR™, and Cosmic free IDEA
Đã phát hành: 2018-08-08 | Đã cập nhật: 2023-02-14